Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm

Subtotal (1 unit)*

£532.31

(exc. VAT)

£638.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£532.31

*price indicative

RS Stock No.:
627-272
Mfr. Part No.:
8PQ5000-4BA36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

800mm

For Use With

3WL Air Circuit Breakers

Width

600mm

Material

Plastic, Metal

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation is designed to meet the stringent demands of modern electrical distribution systems. With an emphasis on versatility and efficiency, this solution integrates seamlessly into various settings, offering robust performance while ensuring reliable operational capabilities. The functional design features a main busbar situated at the bottom, which optimises space and enhances accessibility for maintenance. It caters specifically to the needs of 3WL air circuit breakers, providing unparalleled support in complex environments. The intricate design of 4 poles supports a wide range of applications, underscoring the adaptability and reliability expected from industry-leading solutions. As it balances performance and structural integrity, this product stands as a testament to cutting-edge engineering and innovation.

The unique design facilitates easy integration into existing layouts

A vertical mounting position maximises space efficiency

Constructed with a combination of metal and plastic for enhanced durability

It ensures suitability for use with various air circuit breakers

The product's versatility supports diverse installations and applications

Includes comprehensive documentation and support for seamless setup

The inclusion of different shapes for inner subdivisions optimises organisation

Compliance with IEC standards indicates superior safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy