Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm

Subtotal (1 unit)*

£678.66

(exc. VAT)

£814.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£678.66

*price indicative

RS Stock No.:
627-211
Mfr. Part No.:
8PQ5000-4BA37
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

600mm

For Use With

3WL Air Circuit Breakers

Width

800mm

Material

Metal, Plastic

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation solution is engineered for efficiency and safety, making it ideal for the needs of modern industrial applications. Constructed with a robust combination of metal and plastic, this product showcases a sleek design that fits seamlessly within existing infrastructures. Featuring a well-organised inner subdivision layout, it enhances usability while maintaining an impressive 800 mm width and 600 mm depth. The design of the main busbar at the bottom facilitates easy access and installation, catering specifically to the requirements of 3WL air circuit breakers. Its thoughtful height of 1,225 mm allows for optimal space management, ensuring operations can run smoothly and effectively. With various shapes of inner subdivisions available, this solution accommodates diverse setups while adhering to industry standards. Its approvals and certifications reflect a commitment to quality and reliability, making it a trustworthy addition to your operational toolkit.

Designed for seamless integration with 3WL air circuit breakers

Optimised layout features multiple inner subdivision shapes

Constructed from high-quality metal and plastic for durability

Provides a compact solution with significant structural integrity

Offers an organised installation depth perfect for cabinet setups

Features vertical mounting for versatile placement options

Complies with IEC 81346-2 for reliable industry reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy