Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL, 550 x 800mm
- RS Stock No.:
- 627-298
- Mfr. Part No.:
- 8PQ5000-1BA65
- Brand:
- Siemens
Subtotal (1 unit)*
£227.38
(exc. VAT)
£272.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £227.38 |
*price indicative
- RS Stock No.:
- 627-298
- Mfr. Part No.:
- 8PQ5000-1BA65
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Assembly Kit | |
| For Use With | 3WL | |
| Width | 800mm | |
| Material | Metal, Plastic | |
| Dimensions | 550 x 800mm | |
| Series | 8PQ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Assembly Kit | ||
For Use With 3WL | ||
Width 800mm | ||
Material Metal, Plastic | ||
Dimensions 550 x 800mm | ||
Series 8PQ | ||
- COO (Country of Origin):
- DE
The Siemens separation system embodies reliability and efficiency, designed to meet the diverse requirements of modern installations. The separation 3WA boasts a robust mechanical design, facilitating seamless integration within your existing frameworks while ensuring optimal performance. Its carefully crafted dimensions, including a height of 550 mm and a width of 800 mm, make it suitable for both large and compact environments. Optimised for cabinet installation, this model exemplifies a commitment to high-quality engineering, delivering both strength and versatility in a single package. Notably, the innovative design positions it as an essential asset for professionals seeking top-tier solutions in electrical distribution and control systems.
Designed for fixed-mounted applications, ensuring stability and security
Constructed from durable metal and plastic for long-lasting use
Offers a compact footprint while maximising internal space efficiency
Supports a clean and orderly installation with thoughtful cable entry arrangements
Accommodates a variety of internal subdivisions for customised configurations
Lightweight design facilitates easier handling and installation
Meets international standards with certificates that guarantee quality and reliability
Provides aesthetic versatility with options for various surface finishes
Constructed from durable metal and plastic for long-lasting use
Offers a compact footprint while maximising internal space efficiency
Supports a clean and orderly installation with thoughtful cable entry arrangements
Accommodates a variety of internal subdivisions for customised configurations
Lightweight design facilitates easier handling and installation
Meets international standards with certificates that guarantee quality and reliability
Provides aesthetic versatility with options for various surface finishes
Related links
- Siemens 8PQ Series Metal 550 x 400mm
- Siemens 8PQ Series Metal 1225 x 800 x 800mm
- Siemens 8PQ Series Metal 1225 x 600 x 800mm
- Siemens 8PQ Series Metal 550 x 800mm
- Siemens 8PQ Series Metal 1225 x 800 x 600mm
- Siemens 8PQ Series Metal 1225 x 600 x 600mm
- Siemens 8PQ Series Metal 1225 x 600 x 400mm
- Siemens 8PQ Series Metal 550 x 600mm
