Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 800mm

Subtotal (1 unit)*

£129.76

(exc. VAT)

£155.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.76

*price indicative

RS Stock No.:
627-424
Mfr. Part No.:
8PQ5000-1BA66
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

For Use With

Sivacon

Width

800mm

Material

Plastic, Metal

Height

550mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation solution is engineered for versatility and efficiency in a wide range of industrial applications. Built with a robust metal and plastic construction, it promises not only durability but also a streamlined aesthetic. The product’s comprehensive design includes an installation kit tailored for easy integration into existing systems, making it an ideal choice for various settings. The system supports modular configurations with multiple pole designs, ensuring maximum flexibility for distinct operational requirements. With a height of 550 mm and width of 800 mm, it optimises space while maintaining high performance standards. Designed to comply with international standards, this innovative offering represents the best in modern electrical engineering.

Robust metal and plastic construction ensures long-lasting durability

Designed for deployment in varied industrial environments

Supports multiple pole configurations for tailored solutions

Compact size optimises available space without compromising performance

Installation kit included for effortless integration into existing systems

Compliant with international standards for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy