Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
- RS Stock No.:
- 627-233
- Mfr. Part No.:
- 8PQ5000-0BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£140.56
(exc. VAT)
£168.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.56 |
*price indicative
- RS Stock No.:
- 627-233
- Mfr. Part No.:
- 8PQ5000-0BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Plastic, Metal | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
For Use With Busbar | ||
Width 600mm | ||
Material Plastic, Metal | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation solution, designed for fixed-mounted installations, combines a sleek aesthetic with reliable functionality. The dimensions, measuring 550 mm in height and 600 mm in width, make it suitable for a variety of industrial environments, ensuring it fits seamlessly into most setups. Developed with a focus on quality, this solution includes a robust mechanical design featuring a combination of metal and plastic materials, ensuring durability in demanding conditions. Its innovative design incorporates effective inner subdivisions, facilitating efficient use of space while maintaining structural integrity. This product is engineered for optimal performance, allowing for smooth integration within existing electrical systems and catering to the needs of modern applications.
Designed for a fixed-mounted configuration for enhanced stability
Crafted from high-quality metal and plastic for long-lasting durability
Optimised dimensions ensure it fits perfectly within standard installations
Inner subdivisions are designed to maximise space efficiency
Features a contemporary design that enhances any industrial environment
Supports a reliable and safe operation under various conditions
Related links
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL 550 mm x 400mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
