Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm

Subtotal (1 unit)*

£416.52

(exc. VAT)

£499.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.52

*price indicative

RS Stock No.:
627-210
Mfr. Part No.:
8PQ5000-4BA28
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

3WL Air Circuit Breakers

Width

600mm

Material

Metal, Plastic

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation ensures efficient functionality and adaptability for various applications. The separation 3WA size 1 enhances safety and reliability, making it a perfect choice for industrial settings requiring precise control and protection. Its blend of metal and plastic materials not only contributes to durability but also ensures a lightweight structure, facilitating easier installation and maintenance. Additionally, its thoughtful design incorporates full suitability for use with 3WL air circuit breakers, further enhancing its appeal to engineers and contractors alike.

The vertical mounting position optimises space utilisation within cabinets

Designed with inner shape subdivisions for enhanced organisation and accessibility

The metal and plastic construction offers a balance of strength and lightweight functionality

Suitable for various applications where electric safety and efficiency are paramount

Supports easy entry points for seamless cable management

Incorporates a modern aesthetic that complements contemporary electrical installations

Configured to adapt to various installation depths and widths, providing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy