Siemens 8PQ Series Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- RS Stock No.:
- 627-465
- Mfr. Part No.:
- 8PQ5000-4BA38
- Brand:
- Siemens
Subtotal (1 unit)*
£710.82
(exc. VAT)
£852.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £710.82 |
*price indicative
- RS Stock No.:
- 627-465
- Mfr. Part No.:
- 8PQ5000-4BA38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | 3WL Air Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.22m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With 3WL Air Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 1.22m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closure solution is designed to enhance efficiency and safety in electrical installations. With its robust mechanical design and clever separation features, it caters specifically to the needs of professionals looking for reliability in high-performance environments. Its thoughtful architecture integrates seamlessly into cabinets, ensuring optimal space utilisation while maintaining critical standards for air circuit breaker compatibility. This product's combination of metal and plastic materials fosters durability, while a sleek finish meets the aesthetic requirements of modern industrial settings. Intended for vertical mounting, it promises a secure installation, and with an appropriate depth and width, it stands as a cornerstone in contemporary low-voltage applications. Its planning and usage flexibility is further reinforced with comprehensive regulatory compliance and available support documents, paving the way for informed decision-making in projects.
Accommodates a variety of configurations for versatile installation
Engineered for vertical mounting to suit diverse environments
Manufactured from a combination of metal and plastic for enhanced durability
Incorporates advanced separation design elements for improved safety
Offers sufficient depth and width to maximise cabinet space
Compatible with industry standards for air circuit breakers
Comes with comprehensive digital resources for easy access to specifications
Related links
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
