Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
- RS Stock No.:
- 627-203
- Mfr. Part No.:
- 8PQ5000-3BA60
- Brand:
- Siemens
Subtotal (1 unit)*
£49.37
(exc. VAT)
£59.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.37 |
*price indicative
- RS Stock No.:
- 627-203
- Mfr. Part No.:
- 8PQ5000-3BA60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 250mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With Busbar | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 250mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar connection is engineered for optimal performance in compact installations. With an impressive height of 250 mm and a width of 800 mm, this assembly kit facilitates seamless integration into existing cabinet spaces. The robust design, featuring a zinc-plated surface, ensures longevity and reliability, making it an essential component for professionals seeking efficiency and durability. This product supports an organised setup, offering effective cable management and a tidy aesthetic to electrical environments, thus catering to diverse industrial needs.
Designed for vertical mounting position to optimise space
Robust sheet-steel material ensures enhanced durability
Customisable with multiple shapes for inner subdivisions
Weighing 1--8 kg, it maintains a balanced profile during installation
Environmentally conscious design aligns with modern sustainability goals
Simplifies the assembly process with an intuitive kit design
Compatible with a wide range of cabinets for versatile applications
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
