Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm

Subtotal (1 unit)*

£541.97

(exc. VAT)

£650.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.97

*price indicative

RS Stock No.:
627-314
Mfr. Part No.:
8PQ5000-4BA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

600mm

For Use With

3WL Air Circuit Breakers

Width

800mm

Material

Metal, Plastic

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation offers a robust design with a top-mounted busbar for optimum space utilisation. The thoughtfully crafted assembly allows for an easy and secure installation, while ensuring compliance with stringent international standards. With a sleek metal and plastic construction, it is engineered not just for durability, but for an aesthetic appeal that fits seamlessly into various environments. This product also comes with essential certifications, ensuring reliability in its performance. Tailored for both industrial and commercial use, it is the quintessential choice for professionals seeking dependable electrical solutions.

Innovative design tailored specifically for versatility

Top-mounted busbar enhances spatial efficiency

Constructed with high-quality metal and plastic materials

Applicable for installation in both vertical and horizontal positions

Designed to meet rigorous international standards

Incorporates various shapes of inner subdivisions for flexible setup

Provides ease of installation and maintenance

Backed by comprehensive approval certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy