Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm

Subtotal (1 unit)*

£474.43

(exc. VAT)

£569.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£474.43

*price indicative

RS Stock No.:
627-250
Mfr. Part No.:
8PQ5000-4BA31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

800mm

For Use With

3WL Air Circuit Breakers

Width

600mm

Material

Plastic, Metal

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation is designed to enhance the efficiency and organisation of electrical installations. With a robust construction that combines metal and plastic materials, it is built to endure various operational demands while maintaining a sleek appearance. The product's separation design and vertical mounting position cater to specific installation needs, making it an ideal choice for configuring air circuit breakers. This model exemplifies precision engineering and is perfect for professionals seeking reliability in their electrical setups. Its thoughtful design and attention to detail ensure optimal use in complex environments, highlighting siemens commitment to offering solutions that improve functionality and safety.

Designed with pole configuration for enhanced performance

Accommodates various cable entry requirements

Offers a vertical mounting position for space-efficient installations

Materials used are durable, ensuring longevity of the product

Environmental confirmations support regulatory compliance

Easy access to support and extensive online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy