Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- RS Stock No.:
- 627-229
- Mfr. Part No.:
- 8PQ4000-0BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£403.66
(exc. VAT)
£484.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.66 |
*price indicative
- RS Stock No.:
- 627-229
- Mfr. Part No.:
- 8PQ4000-0BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Main Busbar at Top/bottom | |
| Width | 50mm | |
| Material | Plastic | |
| Height | 1.6m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Main Busbar at Top/bottom | ||
Width 50mm | ||
Material Plastic | ||
Height 1.6m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar is tailored for main busbar applications, offering seamless integration into both top and bottom configurations. Crafted from high-quality plastic, this vertical busbar guarantees durability while maintaining a light weight, making installation straightforward and efficient. Its versatile design accommodates various cabinet installations, ensuring optimal use of space. Embracing modern engineering principles, this unit meets stringent industry standards and provides reassurance through its compliance with relevant certifications. With a sleek white finish, it not only performs exceptionally but also complements contemporary electrical setups, marking it as an essential addition to any distribution system.
Crafted from robust plastic for enhanced longevity
Designed for vertical mounting to optimise cabinet space
Lightweight construction allows for easier handling and installation
Accommodates diverse configurations to suit varied applications
Exceeds industry compliance standards, ensuring reliable performance
Attractive white finish that integrates seamlessly into modern environments
Related links
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 600mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
