Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 200mm
- RS Stock No.:
- 627-340
- Mfr. Part No.:
- 8PQ4000-0BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£424.55
(exc. VAT)
£509.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.55 |
*price indicative
- RS Stock No.:
- 627-340
- Mfr. Part No.:
- 8PQ4000-0BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Top/bottom | |
| Width | 200mm | |
| Material | Plastic | |
| Height | 1.6m | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Top/bottom | ||
Width 200mm | ||
Material Plastic | ||
Height 1.6m | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar is a thoughtfully designed assembly kit tailored for effective vertical installation in field distribution applications. This product stands out for its robust construction and suitability for use in main busbar setups, boasting an elegant white finish that complements various cabinet designs. With dimensions optimised for both compact and efficient usage, this unit ensures seamless integration into your existing electrical systems. The product's emphasis on safety and reliability is evident, as it supports cable entry while maintaining simplicity in its mechanical design. This makes it a dependable choice for professionals seeking quality and precision in their installations.
Includes a vertical mounting position for space-efficient installation
Constructed from durable plastic for longevity and resilience
Designed for compatibility with various cabinet dimensions
Offers easy cable entry for simplified installation
Exhibits a clean white colour to enhance aesthetic appeal
Supports multiple shapes of inner subdivisions for flexibility in use
Lightweight design at 8--1 kg for easy handling and transport
Compliant with IEC standards for assured safety and performance
Related links
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Busbar x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 800 mm x 400mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
