Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- RS Stock No.:
- 627-373
- Mfr. Part No.:
- 8PQ3000-3BA32
- Brand:
- Siemens
Subtotal (1 unit)*
£154.39
(exc. VAT)
£185.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.39 |
*price indicative
- RS Stock No.:
- 627-373
- Mfr. Part No.:
- 8PQ3000-3BA32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 400mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 400mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is a robust solution designed for versatility and reliability in electrical installations. Encased in a durable sheet-steel construction, this assembly kit ensures optimal performance in main busbar applications. With dimensions tailored for effective cabinet installation, the product showcases a bottom mounting position, making it ideal for various configurations. Its design features multiple internal subdivisions, providing flexibility for complex setups. This system is also compliant with international standards, assuring users of its quality and integrity. With a focus on practicality, the device offers an easy-to-manage layout, facilitating straightforward wiring and maintenance. Whether for new projects or upgrades, this separation main busbar system stands out as a dependable choice, capable of supporting diverse operational needs.
Durable sheet-steel construction enhances longevity
Designed for easy cabinet installation, simplifying setup
Bottom mounting position allows for flexible application
Multiple inner subdivisions support complex electrical layouts
Complies with IEC standards for assured quality
User-friendly design promotes efficient wiring and maintenance
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
