Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm

Subtotal (1 unit)*

£230.01

(exc. VAT)

£276.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.01

*price indicative

RS Stock No.:
627-336
Mfr. Part No.:
8PQ3000-3BA33
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

800mm

For Use With

Main Busbar at Bottom

Width

600mm

Material

Sheet Steel

Height

225mm

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation main busbar system offers exceptional flexibility and reliability for low-voltage applications. Engineered for mounting at the bottom, this assembly kit is designed to simplify installation within a cabinet while ensuring a robust performance. Featuring a unique sheet-steel construction, this product not only meets structural demands but is also aesthetically aligned with contemporary settings. With comprehensive compliance to IEC standards, it ensures that your electrical infrastructure operates with the utmost safety and effectiveness. This system is ideal for industries seeking a dependable solution that adheres to stringent guidelines and provides long-lasting utility.

Assembly kit configuration simplifies installation

Designed specifically for main busbar applications

Constructed from durable sheet-steel for enhanced strength

Optimally designed for bottom mounting to save space

Complies with IEC 81346-2 standards for assured safety

Offers versatility with varied inner subdivision shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy