Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- RS Stock No.:
- 627-335
- Mfr. Part No.:
- 8PQ3000-3BA28
- Brand:
- Siemens
Subtotal (1 unit)*
£221.93
(exc. VAT)
£266.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.93 |
*price indicative
- RS Stock No.:
- 627-335
- Mfr. Part No.:
- 8PQ3000-3BA28
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed with precision to meet the demands of modern electrical installations. Focusing on efficiency and reliability, this solution supports cabinet installations with its optimal height and width specifications. Engineered to streamline your power distribution needs, it features a sturdy sheet-steel construction and an adaptable design suitable for various configurations. The bottom mounting position allows for enhanced usability in tight spaces, ensuring that your installation remains neat and efficient. With certifications according to IEC standards, this product not only meets but exceeds industry expectations, providing assurance of its quality and performance. Whether for a new build or an upgrade, this system is an ideal choice for electrical professionals seeking a robust solution.
Offers flexibility in installation with ample dimensions for cabinet fitting
Constructed from high-quality sheet-steel for durability and strength
Bottom mounting position optimises space utilisation in various environments
Includes multiple inner subdivision shapes for tailored applications
Complies with IEC 81346-2 reference codes ensuring high safety standards
Designed as an assembly kit to facilitate straightforward installation
Includes a comprehensive range of support resources for enhanced user experience
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
