Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- RS Stock No.:
- 627-417
- Mfr. Part No.:
- 8PQ3000-3BA42
- Brand:
- Siemens
Subtotal (1 unit)*
£170.49
(exc. VAT)
£204.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.49 |
*price indicative
- RS Stock No.:
- 627-417
- Mfr. Part No.:
- 8PQ3000-3BA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed to meet the highest standards of functionality and safety in modern electrical installations. This robust assembly kit is perfectly suited for main busbar applications, ensuring an effective configuration with cable entry at the bottom. Built from high-quality sheet steel, it boasts a sturdy yet adaptable structure tailored for various installation depths and widths. With thoughtful design elements that cater to compatibility requirements, this system is an essential component for efficient energy distribution in industrial settings. Its versatility and high-performance characteristics make it a preferred choice for professionals seeking reliable electrical solutions.
Compatible with various cable entry configurations
Designed specifically for bottom mounting applications
Constructed from durable sheet steel for enhanced longevity
Optimised for main busbar installations, ensuring reliable performance
Offers various inner subdivision shapes to meet specific needs
Maintains an aesthetic appeal through its miscellaneous colour finish
Backed by robust certifications confirming its compliance with industry standards
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
