Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- RS Stock No.:
- 627-413
- Mfr. Part No.:
- 8PQ3000-3BA20
- Brand:
- Siemens
Subtotal (1 unit)*
£186.55
(exc. VAT)
£223.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.55 |
*price indicative
- RS Stock No.:
- 627-413
- Mfr. Part No.:
- 8PQ3000-3BA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 400mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 400mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is expertly designed to meet the demanding needs of modern industrial applications. Engineered for optimal performance, this assembly kit boasts a robust construction that ensures reliability in even the most challenging environments. With its precision-engineered dimensions and thoughtful design, it can be installed easily in various cabinet configurations. Its versatility is distinguished by its unique mounting position at the bottom, allowing seamless integration into existing setups. The product stands out with its appealing design, complemented by a durable sheet-steel material that provides exceptional durability and resistance against wear. Committed to excellence, this busbar system is suitable for use across a range of industries, facilitating efficient power distribution and ensuring your operations run smoothly.
Designed for main busbar applications at the bottom
Optimised for ease of assembly and installation
Constructed from resilient sheet-steel for enhanced longevity
Offers diverse inner subdivisions to accommodate various configurations
Maintains a compact footprint, enhancing space utilisation
Complies with international standards for safety and performance
Suitable for a wide range of industrial environments
Features an aesthetically pleasing construction without compromising functionality
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
