Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm

Subtotal (1 unit)*

£117.26

(exc. VAT)

£140.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.26

*price indicative

RS Stock No.:
627-462
Mfr. Part No.:
8PQ3000-3BA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

600mm

For Use With

Main Busbar at Bottom

Width

400mm

Material

Steel

Height

225mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens sleek separation main busbar system is engineered to meet diverse industrial needs while maintaining high durability. Designed for mounting at the bottom, it combines practicality and performance with a thoughtful layout. Its robust sheet-steel construction guarantees longevity and reliability in demanding environments. Customisable configurations enhance compatibility with various cabinet installations, making it an optimal choice for modern electrical systems. Ensuring seamless integration without compromising aesthetics, this product exemplifies quality engineering tailored for efficiency and safety. With a height of 225 mm and dimensions that allow for optimal space utilisation, you can count on its suitability for rigorous operational demands. The innovative design caters to different inner subdivision shapes, maximising application flexibility and operational efficiency.

Designed for easy installation in various configurations

Customisable to fit specific cabinet requirements

Robust construction ensures low maintenance and extended lifespan

Facilitates efficient electrical distribution with minimal losses

Supports a variety of subdivision shapes for flexible applications

Meets international standards for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy