Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- RS Stock No.:
- 627-375
- Mfr. Part No.:
- 8PQ3000-3BA40
- Brand:
- Siemens
Subtotal (1 unit)*
£150.69
(exc. VAT)
£180.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.69 |
*price indicative
- RS Stock No.:
- 627-375
- Mfr. Part No.:
- 8PQ3000-3BA40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 350mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 350mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is expertly designed for efficient integration with cable entries, making it ideal for applications where space and performance are paramount. Engineered with a focus on practicality, it facilitates straightforward assembly while ensuring compliance with industry standards. The robust construction ensures reliability under various operational conditions, providing peace of mind for professionals handling electrical configurations. With its thoughtfully arranged dimensions and mounting options, this product caters to the diverse needs of cabinet installations, optimising both functionality and space utilization.
Compatible with various cable entry configurations for enhanced versatility
Robust sheet-steel material guarantees long-lasting durability
Designed for installation in cabinet systems, maximising operational efficiency
Assembly kit design streamlines the installation process, saving valuable time
The compact dimensions allow for flexible placement within constrained areas
Supports a wide range of assembly options to suit various applications
Mounting position at the bottom ensures stability and ease of access
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
