Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
- RS Stock No.:
- 627-287
- Mfr. Part No.:
- 8PQ3000-3BA44
- Brand:
- Siemens
Subtotal (1 unit)*
£231.57
(exc. VAT)
£277.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.57 |
*price indicative
- RS Stock No.:
- 627-287
- Mfr. Part No.:
- 8PQ3000-3BA44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 850mm | |
| Material | Sheet Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 850mm | ||
Material Sheet Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system represents a cutting-edge solution designed for optimal performance in high-demand environments. Engineered with an assembly kit for convenient installation, this robust system supports efficient cable entry from the bottom, ensuring streamlined functionality. With precise dimensions and a thoughtful design, it facilitates easy integration in various cabinet installations. The use of durable sheet steel guarantees longevity, while the aesthetic RAL colour options ensure adaptability to any setting. This product stands out with its versatile subdivision shapes, catering to diverse operational needs while maintaining the structural integrity required for reliable power distribution. Its commitment to compliance with IEC standards positions it as a trusted choice among professionals seeking quality and reliability in their electrical infrastructure.
Designed for main busbar installations with a bottom cable entry
Constructed from resilient sheet steel for enhanced durability
Features unique subdivision shapes for tailored installation configurations
Optimised dimensions to ensure seamless integration into cabinets
Complies with IEC standards for assured quality and safety
Flexible aesthetic with various RAL colour options to match different environments
Specially crafted assembly kit to simplify installation processes
Offers a thorough general product approval for trusted performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
