Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- RS Stock No.:
- 627-304
- Mfr. Part No.:
- 8PQ5000-2BA42
- Brand:
- Siemens
Subtotal (1 unit)*
£48.42
(exc. VAT)
£58.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.42 |
*price indicative
- RS Stock No.:
- 627-304
- Mfr. Part No.:
- 8PQ5000-2BA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 600mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation showcases advanced engineering tailored for seamless integration into various environments. Designed for optimal functionality, it features a robust assembly kit that ensures reliable performance, particularly in cabinet installations. The thoughtful design prioritises space efficiency, making it suitable for diverse applications while maintaining aesthetic appeal. Its zinc-plated surface adds a layer of durability, protecting against wear and tear. Perfect for both industrial and commercial settings, this product promises to enhance operational efficiency and provide peace of mind with robust structural integrity. The compact dimensions ensure versatility, while the vertical mounting position facilitates easy installation in constrained spaces, exemplifying siemens commitment to quality and innovation.
Heightened durability with a zinc-plated surface
Compact dimensions perfect for space-constrained installations
Engineered for vertical mounting, ensuring easy installation
Specifically designed for reliable cabinet installations
Crafted from high-quality sheet steel for enhanced strength
Support for varied inner subdivisions to meet diverse requirements
Lightweight construction aids in simplifying the installation process
Designed to comply with IEC standards, ensuring top-tier safety and reliability
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 800 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
