Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- RS Stock No.:
- 627-303
- Mfr. Part No.:
- 8PQ5000-2BA38
- Brand:
- Siemens
Subtotal (1 unit)*
£58.20
(exc. VAT)
£69.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.20 |
*price indicative
- RS Stock No.:
- 627-303
- Mfr. Part No.:
- 8PQ5000-2BA38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 45mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 45mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is a meticulously designed assembly kit that meets the requirements of modern engineering with precision and durability. Crafted with a sleek zinc-plated surface, this product provides a reliable solution for cabinet installations, ensuring stability and strength in various applications. It features an optimal height and depth, allowing for effortless integration into existing setups. With its thoughtful design focused on versatility, the SIVACON S4 is suitable for environments where space optimisation is paramount. The product also prioritises user convenience, offering easy installation and maintenance.
Constructed from high-quality sheet steel, ensuring enhanced durability
Vertical mounting position caters to flexible installation requirements
Designed to accommodate multiple shape configurations for customisation
Offers a net weight that facilitates straightforward handling
Environmentally considerate, suitable for a range of industrial contexts
Compliments a variety of applications with its minimalistic design
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 800 mm x 400 mm x 2mm
