Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- RS Stock No.:
- 627-195
- Mfr. Part No.:
- 8PQ5000-2BA28
- Brand:
- Siemens
Subtotal (1 unit)*
£43.89
(exc. VAT)
£52.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.89 |
*price indicative
- RS Stock No.:
- 627-195
- Mfr. Part No.:
- 8PQ5000-2BA28
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is a highly engineered solution designed for effective separation in electrical installations. Expertly constructed with sheet-steel, this assembly kit features a robust zinc plated surface that not only adds durability but also enhances aesthetic appeal. With dimensions tailored for optimal space efficiency, it offers a height of 150 mm, ensuring it integrates seamlessly into any cabinet setup. The product is specifically crafted to support vertical mounting, making it ideal for a variety of applications. With a focus on providing reliable performance, the siemens product also conforms to IEC standards, maintaining quality and safety in operational environments.
Designed for efficient lateral separation to enhance electrical safety
Lightweight construction allows for easy handling and installation
Tailored for cabinet installation, optimising space use
Vertical mounting position supports diverse installation configurations
Zinc plating offers resistance against environmental wear
Compliant with international IEC standards for quality assurance
Versatile design includes multiple sub-division shapes for tailored applications
General product approval assures reliability across various sectors
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 800 mm x 400 mm x 2mm
