Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 650 mm x 400 mm x 2mm
- RS Stock No.:
- 627-430
- Mfr. Part No.:
- 8PQ5000-2BA43
- Brand:
- Siemens
Subtotal (1 unit)*
£96.97
(exc. VAT)
£116.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.97 |
*price indicative
- RS Stock No.:
- 627-430
- Mfr. Part No.:
- 8PQ5000-2BA43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Sheet Steel | |
| Height | 650mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Sheet Steel | ||
Height 650mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation lateral unit is expertly designed for modern installations, providing an efficient solution for cabinet design. Crafted with precision, this product boasts a robust zinc-plated finish and features a vertical mounting position, ensuring durability and stability in demanding environments. The design incorporates an assembly kit, optimising ease of installation and use. Ideal for a variety of applications, it adds significant value to both functionality and aesthetics in any setting, making it a preferred choice for professionals.
Crafted from high-quality sheet steel for enhanced durability
Vertical mounting position tailored for efficient space utilisation
Zinc-plated surface ensures resistance against corrosion
Optimised assembly kit simplifies the installation process
Appropriately sized for various cabinet configurations
Minimalistic design complements modern architectural aesthetics
Net weight of 2--6 kg contributes to easy handling
Accommodates a range of inner subdivisions for versatile use
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
