Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- RS Stock No.:
- 627-418
- Mfr. Part No.:
- 8PQ3000-3BA45
- Brand:
- Siemens
Subtotal (1 unit)*
£244.44
(exc. VAT)
£293.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.44 |
*price indicative
- RS Stock No.:
- 627-418
- Mfr. Part No.:
- 8PQ3000-3BA45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is designed to elevate your industrial installations to a new level of reliability and efficiency. Crafted with precision, this product seamlessly integrates into various configurations with its adaptable design, which accommodates cable entry from the bottom for easy access. Constructed from robust sheet steel, it guarantees durability while ensuring compliance with IEC standards. This system is not only functional but also fits gracefully into diverse setups, making it a vital component for any modern electrical infrastructure. With its modular design, ease of assembly and suitability for main busbar applications, it promises optimal performance and flexibility in installation. Whether for critical industrial applications or scalable commercial projects, this product is engineered to meet the demanding needs of todays power distribution networks.
Designed for assembly kit integration
Complies with IEC 81346-2 reference code
Offers efficient bottom cable entry for convenient installation
Constructed from durable sheet-steel material
Supports various installation depths and widths for versatility
Features multiple inner division shapes for custom configurations
Height optimised at 225 mm for compact installations
Suitable for environments requiring robust performance
General product approval ensures reliable quality standard compliance
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
