Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm

Subtotal (1 unit)*

£124.80

(exc. VAT)

£149.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.80

*price indicative

RS Stock No.:
627-333
Mfr. Part No.:
8PQ3000-3BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Busbar at Bottom

Width

600mm

Material

Sheet Steel

Height

225mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation main busbar system offers a versatile solution for your electrical installations. Engineered with precision, it enhances the efficiency of main busbar arrangements, particularly when mounted at the bottom of cabinets. Crafted from robust sheet steel, this assembly kit stands out for its durability and reliability. The system features an installation width of 350 mm and a depth of 600 mm, making it well-suited for a variety of applications. With its certification according to IEC 81346-2, you can trust in the safety and compliance of this high-quality product. Its contemporary design is not only functional but also blends seamlessly into modern environments, making it a smart choice for both commercial and industrial needs.

Designed for mounting at the bottom, optimising space within enclosures

Constructed from high-quality sheet steel, ensuring longevity and strength

Offers compatibility with various assembly kits, enhancing customisation

Includes multiple inner subdivision shapes for flexible wiring configurations

Suits a range of applications while maintaining a compact footprint

Features a contemporary aesthetic, integrating effortlessly into modern installations

Certified according to IEC standards, assuring adherence to high safety regulations

Available from a reputable manufacturer, assuring quality and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy