Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm

Subtotal (1 unit)*

£564.47

(exc. VAT)

£677.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£564.47

*price indicative

RS Stock No.:
627-268
Mfr. Part No.:
8PQ5000-4BA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Busbar at Rear

Width

800mm

Material

Sheet Steel

Height

2m

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation main busbar system by siemens is an innovative solution designed for optimal performance in high-demand electrical environments. Engineered with precision, this system ensures safe and efficient power distribution while promoting ease of installation. Featuring a robust zinc-plated surface, it promises longevity and durability, designed to withstand the rigours of industrial applications. The unit's vertical mounting position, combined with a generous 800 mm width, allows for seamless integration into existing setups. Suitable for various configurations, it supports multiple shapes of inner subdivisions for tailored applications, ensuring versatility in diverse operational contexts. With its adherence to IEC standards, this product underscores siemens commitment to quality and safety, making it a reliable choice for professionals seeking efficiency and compliance.

Designed for installation in a cabinet, providing flexible integration options

Includes inner subdivisions to cater to diverse electrical configurations

Vertical mounting position optimises space utilisation in cramped environments

Constructed from robust sheet-steel, ensuring resilience and strength

Zinc-plated surface enhances corrosion resistance, promoting longevity

Meets IEC 81346-2 reference code for standardised applications

Delivers reliable performance with an assembly kit design for convenience

Suitable for main busbar use, catering to various industrial requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy