Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 1m
- RS Stock No.:
- 627-249
- Mfr. Part No.:
- 8PQ5000-4BA27
- Brand:
- Siemens
Subtotal (1 unit)*
£755.86
(exc. VAT)
£907.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £755.86 |
*price indicative
- RS Stock No.:
- 627-249
- Mfr. Part No.:
- 8PQ5000-4BA27
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Rear | |
| Width | 1m | |
| Material | Sheet Steel | |
| Height | 2m | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Rear | ||
Width 1m | ||
Material Sheet Steel | ||
Height 2m | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is a cutting-edge solution designed to optimise electrical distribution efficiency and safety within cabinet installations. Crafted with precision, this assembly kit enables seamless integration, offering a robust construction that ensures reliability in performance. The zinc-plated surface design adds an extra layer of durability, making it suitable for diverse environmental conditions. Its versatile dimensions allow for a perfect fit in various setups while maintaining an aesthetically appealing look. Designed for vertical mounting, it aligns with modern electrical requirements, making it an ideal choice for industries seeking an efficient and dependable power distribution solution.
Offers enhanced durability with a high-quality sheet-steel construction
Facilitates easy installation with defined assembly dimensions
Provides flexibility in inner subdivisions with different shape options
Ensures compliance with international standards through certifications
Features a sleek and versatile design for contemporary cabinet aesthetics
Addresses specific needs of main busbar installations with tailored specifications
Backed by extensive support and resources for optimal usage
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 800 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
