Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm

Subtotal (1 unit)*

£490.48

(exc. VAT)

£588.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£490.48

*price indicative

RS Stock No.:
627-209
Mfr. Part No.:
8PQ5000-4BA25
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Busbar at Rear

Width

600mm

Material

Sheet Steel

Height

2m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation main busbar system exemplifies precision engineering and robust design, specifically formulated for seamless integration in electrical installations. With a height of 2000 mm and a width of 600 mm, this kit is meticulously crafted to optimise space while accommodating significant energy transmission. The unique zinc plated surface not only provides a striking finish but also enhances durability, ensuring longevity in various applications. Its configuration supports vertical mounting and is adaptable to diverse cabinet installations, effectively addressing modern infrastructural needs. The product is designed to uphold stringent standards, promoting not just reliability but also compliance with IEC norms. A perfect solution for industry professionals seeking an efficient, versatile busbar system, this offering stands as a testament to siemens commitment to quality and innovation.

Tailored design for efficient energy distribution

Zinc plated finish for enhanced protection against corrosion

Vertical mounting orientation optimises installation space

General Product Approval ensures compatibility with industry standards

Compatible with various cabinet installations to meet diverse needs

Robust construction from sheet steel delivers superior strength and durability

Offers flexibility in assembly with available inner subdivisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy