Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm

Subtotal (1 unit)*

£56.12

(exc. VAT)

£67.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.12

*price indicative

RS Stock No.:
627-274
Mfr. Part No.:
8PQ5000-4BA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

2mm

For Use With

Sivacon

Width

600mm

Material

Sheet Steel

Height

150mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation rear assembly kit is expertly designed to meet the high standards of modern industrial applications. Engineered with precision, its robust structure ensures durability and reliability in varied environments. The surface is zinc plated, offering exceptional resistance against corrosion, making it suitable for both indoor and outdoor usage. With an emphasis on versatility, this product accommodates various cabinet installations, optimising space without compromising on performance. Ideal for those looking to enhance operational efficiency, this assembly kit aligns seamlessly with a wide range of systems, ensuring reliable performance throughout its lifecycle.

Designed for vertical mounting, facilitating easy installation

Constructed from high-quality sheet steel for enhanced durability

Features precise dimensions to ensure compatibility with standard cabinets

Overall design optimises space usage in confined settings

Certificates ensure compliance with international standards for safety and performance

Miscellaneous colour options provide flexibility for aesthetic customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy