Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
- RS Stock No.:
- 627-254
- Mfr. Part No.:
- 8PQ5000-4BA46
- Brand:
- Siemens
Subtotal (1 unit)*
£168.85
(exc. VAT)
£202.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.85 |
*price indicative
- RS Stock No.:
- 627-254
- Mfr. Part No.:
- 8PQ5000-4BA46
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 45mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 45mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear component is expertly designed for versatility in industrial applications. Combining functionality with a robust construction, the product is zinc plated to ensure durability and resistance against environmental factors. Its thoughtful engineering allows for seamless cabinet integration, making it an ideal choice for modern electrical systems. With an assembly kit design, it promotes efficient deployment and installation. The product embodies superior craftsmanship, reflecting the high standards and commitment to quality that are synonymous with siemens. Suitable for various setups, this product ensures ease of use while meeting the demands of contemporary engineering challenges.
Constructed from high-quality sheet steel for enhanced strength
Offers a vertical mounting position for flexible installation options
Comes with a unique assembly kit design to facilitate easy setup
Features a minimalist 2 mm depth to accommodate tight spaces
Zinc plating provides an extra layer of protection against corrosion
Available in a sleek RAL colour that complements various environments
Designed with careful attention to the latest industry standards for reliability
Supports advanced cable entry configurations to streamline wiring processes
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
