Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm

Subtotal (1 unit)*

£149.57

(exc. VAT)

£179.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.57

*price indicative

RS Stock No.:
627-467
Mfr. Part No.:
8PQ5000-4BA45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

2mm

For Use With

Sivacon

Width

600mm

Material

Steel

Height

400mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation rear assembly is expertly designed to meet the demands of modern industrial environments. Crafted from robust, zinc plated sheet steel, this product boasts not only longevity but also functionality. With optimal dimensions of 600 mm in width and 400 mm in height, it seamlessly integrates into cabinet installations. The unique structure features inner subdivisions, optimising space utilization while ensuring a tidy and efficient layout. Whether for new installations or retrofitting existing cabinets, this assembly kit combines practicality with an aesthetic appeal. It provides essential characteristics like vertical mounting and multi-functional subdivisions, making it a versatile choice for various applications. Its sturdy design promises reliability, while compliance with IEC standards ensures peace of mind in operational safety. The practical assembly features visibly define its role in enhancing your electrical frameworks.

Constructed from durable sheet steel for enhanced longevity

Versatile design suitable for vertical mounting

Incorporates multiple inner subdivisions for effective organisation

Zinc plating provides added protection against corrosion

Seamless integration into cabinet installations ensures a polished look

Complies with IEC standards for safety assurance

Space-efficient dimensions optimize installation possibilities

No cable entry and locking mechanisms provide straightforward assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy