Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
- RS Stock No.:
- 627-466
- Mfr. Part No.:
- 8PQ5000-4BA42
- Brand:
- Siemens
Subtotal (1 unit)*
£93.45
(exc. VAT)
£112.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.45 |
*price indicative
- RS Stock No.:
- 627-466
- Mfr. Part No.:
- 8PQ5000-4BA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 2mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 250mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 2mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 250mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation rear assembly kit is designed with precision to meet the diverse needs of modern industrial applications. With its robust construction featuring a zinc plated surface, this product ensures durability while offering a sleek look. Measuring 600 mm in width and 250 mm in height, it is optimally engineered for ease of installation in cabinet settings. The versatile design accommodates vertical mounting, making it suitable for a variety of installations. With an emphasis on quality, this product is backed by relevant certifications, ensuring compliance with industry standards. When reliability and functionality are paramount, this assembly kit is an ideal choice for both new installations and retrofits.
Crafted from high-quality sheet-steel for enhanced durability
Designed specifically for straightforward cabinet installations
Offers a sleek, zinc plated finish that is both aesthetically pleasing and functional
Accommodates a range of inner subdivisions for versatile use
Provides vertical mounting options to suit diverse installation needs
Benefits from compliance with IEC 81346-2 reference codes for assured quality
Features general product approvals for further assurance of reliability
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 600mm
