Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm

Subtotal (1 unit)*

£31.67

(exc. VAT)

£38.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.67

*price indicative

RS Stock No.:
627-242
Mfr. Part No.:
8PQ5000-3BA53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

Sivacon

Width

600mm

Material

Sheet Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation vertical busbar provides an efficient and innovative solution for electrical distribution systems. Designed for cabinet installation, this model ensures optimal space utilisation, fitting perfectly with a height of 200 mm and a width of 600 mm. Built from durable zinc-plated sheet steel, it meets high-quality industrial standards and is suitable for various applications. Its unique mechanical design not only enhances structural integrity but also allows for seamless integration into existing setups. With a focus on versatility, this product features multiple inner subdivisions, making it adaptable to various configurations. Plus, its vertical mounting position streamlines installation processes, ensuring that both functionality and aesthetic appeal are achieved.

Constructed from sturdy sheet steel for enhanced durability

Zinc-plated surface finish for improved corrosion resistance

Vertical mounting position facilitates easy installation

Multiple inner subdivisions allow for flexible configurations

Compact design optimises available installation space

Lightweight design, weighing only 1--1 kg, simplifies handling

Supports seamless integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy