Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm

Subtotal (1 unit)*

£76.21

(exc. VAT)

£91.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.21

*price indicative

RS Stock No.:
627-306
Mfr. Part No.:
8PQ5000-2BA62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

400mm

For Use With

Sivacon

Width

800mm

Material

Sheet Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation is expertly designed to offer extensive utility in various installations. Combining a sleek horizontal design with robust build quality, it meets the demands of modern applications with ease. Its assembly kit format ensures that it can be swiftly integrated into existing systems, providing versatility across multiple sectors. With a net weight of just 3 kg, it is easy to handle yet constructed from reliable sheet steel to ensure durability. This model is specifically tailored to fit into cabinets with predefined dimensions, making it an excellent choice for those seeking both functionality and style. The intricate attention to detail in the design allows for efficient use of space, making it the perfect balance of form and function for any professional environment.

Crafted from durable sheet steel for long-lasting performance

Designed with a streamlined assembly kit for convenient integration

Lightweight and easy to manage despite its robust construction

Specifically engineered for optimal cabinet installation with precise dimensions

Offers a variety of inner subdivisions for customised space management

Mounting position is horizontal to suit a range of configurations

Manufactured to meet general product approval standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy