Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm

Subtotal (1 unit)*

£46.62

(exc. VAT)

£55.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.62

*price indicative

RS Stock No.:
627-199
Mfr. Part No.:
8PQ5000-2BA68
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

2mm

For Use With

Sivacon

Width

800mm

Material

Steel

Height

1mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation rear model is an essential solution for efficient cabinet installations, designed meticulously to cater to various technical and mechanical requirements. This product exemplifies high-quality engineering, featuring a robust construction that ensures durability within industrial environments. With a focus on space optimisation, the separation rear offers a generous width and compact depth, making it suitable for diverse applications. Its zinc-plated finish not only enhances its aesthetic appeal but also provides an additional layer of protection against corrosion, ensuring longevity. Furthermore, this model is tailored for vertical mounting, facilitating easy installation while maintaining a tidy appearance in cabinets. The thoughtful design incorporates inner subdivisions that support effective organisation and management of components, ultimately contributing to streamlined operational efficiency.

Designed for efficient cabinet installation with specific dimensions

Zinc-plated surface provides enhanced corrosion resistance

Supports vertical mounting for simplified installation

Features multiple inner subdivisions for optimal organisation

Constructed with high-quality sheet steel for durability

Weighs only 1--4 kg, making it easy to handle during installation

Compatible with industry standards, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy