Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 800mm

Subtotal (1 unit)*

£99.54

(exc. VAT)

£119.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.54

*price indicative

RS Stock No.:
627-275
Mfr. Part No.:
8PQ5000-4BA48
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

2mm

For Use With

Sivacon

Width

800mm

Material

Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens rear separation kit is designed for optimal installation in industrial environments, ensuring both functionality and aesthetic appeal. Its sleek zinc-plated surface adds an extra layer of protection against corrosion, making it a reliable choice for long-term usage. Tailored for cabinet installations, the product's precise dimensions enable seamless integration into a variety of configurations. The innovative design allows effective space management while upholding durability standards. With a commitment to quality, this assembly kit stands as a testament to good engineering and thoughtful design, ensuring the operational efficiency of your systems.

Designed specifically for vertical mounting to enhance space utilisation

Constructed from robust sheet-steel for exceptional durability

The unique design allows for easy integration into standard cabinets

Provides a secure separation that complies with industry standards

Offers a manageable weight ideal for straightforward handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy