Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 800mm

Subtotal (1 unit)*

£124.63

(exc. VAT)

£149.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.63

*price indicative

RS Stock No.:
627-255
Mfr. Part No.:
8PQ5000-4BA50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

2mm

For Use With

Sivacon

Width

800mm

Material

Steel

Height

250mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation rear is a meticulously engineered assembly kit designed for optimal performance in industrial settings. With its robust construction and elegant zinc-plated finish, it not only meets functional demands but also offers an aesthetically pleasing solution for modern cabinets. Measuring 800 mm in width and 250 mm in height, this product is built for vertical installation, seamlessly integrating into various configurations. Its durable sheet-steel material ensures long-lasting reliability, while the thoughtful design accommodates efficient cable management and diverse internal arrangements. This item stands as an exemplary choice for professionals seeking dependable and advanced mechanical solutions for their project requirements.

Designed for vertical mounting to maximise space efficiency

Constructed from high-quality sheet steel for durability

Zinc-plated surface ensures resistance to corrosion

Facilitates tidy cable entry without the need for additional components

Accommodates various internal shapes to suit specific functional needs

Assembly kit provides flexibility for different installation scenarios

RAL colour number allows for compatibility with diverse design preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy