Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 800mm

Subtotal (1 unit)*

£175.30

(exc. VAT)

£210.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.30

*price indicative

RS Stock No.:
627-215
Mfr. Part No.:
8PQ5000-4BA51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

2mm

For Use With

Sivacon

Width

800mm

Material

Steel

Height

350mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation rear solution is crafted to elevate your installation experience. Designed for robust performance, it features a stylish zinc-plated surface that not only enhances its aesthetic appeal but also provides exceptional durability. With its compact dimensions, the product fits seamlessly in limited spaces, ensuring optimal use of your cabinet installation. Designed for vertical mounting, it aligns perfectly with the requirements of modern applications, while the thoughtfully engineered inner subdivisions facilitate easy organisation of components. This separation rear is an ideal choice for professionals seeking reliability and efficiency in their projects.

Crafted from sturdy sheet-steel for enhanced longevity

Vertical mounting position optimises cabinet space

Zinc plated surface ensures corrosion resistance

Thoughtfully designed inner subdivisions promote efficient organisation

Suitable for various applications, catering to diverse project needs

Assembly kit design simplifies installation and maintenance

Compact depth allows for easy integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy