Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm

Subtotal (1 unit)*

£410.08

(exc. VAT)

£492.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.08

*price indicative

RS Stock No.:
627-292
Mfr. Part No.:
8PQ4000-0BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

400mm

For Use With

Busbar

Width

50mm

Material

Plastic

Colour

White

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens busbar is designed specifically for field distribution applications, configuring to various installations with ease. Offering a sleek white finish, this product not only enhances aesthetic appeal but also ensures effective functionality within enclosed cabinets. Crafted for optimal performance, it accommodates vertical mounting, helping to maximise space efficiency. Its lightweight construction makes handling straightforward, while the well-thought-out design allows for uncomplicated integration with existing systems. This unit supports diverse inner subdivisions, adapting seamlessly to your specific requirements without compromising on quality or safety standards, ensuring reliable operation in demanding environments.

Designed for easy integration in field distribution systems

Accommodates vertical installations for optimal space management

Lightweight construction ensures effortless handling and installation

Sleek white finish complements any environment

Supports multiple inner subdivision shapes for customisation

Crafted to meet quality standards for reliable long-term use

Ideal for projects requiring flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy