Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
- RS Stock No.:
- 627-479
- Mfr. Part No.:
- 8PQ6000-3BA37
- Brand:
- Siemens
Subtotal (1 unit)*
£40.68
(exc. VAT)
£48.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.68 |
*price indicative
- RS Stock No.:
- 627-479
- Mfr. Part No.:
- 8PQ6000-3BA37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Modular Installation Devices | |
| Width | 800mm | |
| Material | Metal | |
| Series | 8PQ | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Modular Installation Devices | ||
Width 800mm | ||
Material Metal | ||
Series 8PQ | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens assembly kit for modular installation devices is crafted for professionals seeking versatile and reliable solutions. Designed to accommodate DIN rail configurations, it features a sleek cover suitable for a standard width of 1 x 35 mm. With a strong metal construction, this product guarantees durability across various applications, exemplifying siemens commitment to quality. Its compact dimensions of 800 mm in width and 400 mm in depth make it an ideal fit for diverse environments, ensuring seamless integration in your projects. Additionally, this kit is backed by comprehensive approvals and certifications, enhancing trust in its performance and environmental compliance. Whether for industrial applications or commercial setups, this assembly kit stands as a dependable choice that blends functionality with aesthetic appeal.
DIN rail version allows for easy installation in standard systems
Metal construction provides enhanced durability and strength
Compact size optimises space in various configurations
Environmental confirmations ensure adherence to sustainability standards
Comprehensive support resources are readily available online
Designed for modular installations to enhance flexibility
Miscellaneous colour appearance maintains a professional look
Related links
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 800 mm x 800mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Installation Kit for Use with Sivacon 550 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL 550 mm x 800mm
