Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- RS Stock No.:
- 627-416
- Mfr. Part No.:
- 8PQ3000-3BA37
- Brand:
- Siemens
Subtotal (1 unit)*
£300.73
(exc. VAT)
£360.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.73 |
*price indicative
- RS Stock No.:
- 627-416
- Mfr. Part No.:
- 8PQ3000-3BA37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Main Busbar at Bottom | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system exemplifies cutting-edge design and robust functionality, tailored for optimal performance in demanding electrical environments. Designed for mounting at the bottom, this assembly kit offers an impressive compatibility with main busbars, ensuring seamless integration within various applications. Its dimensions allow for efficient cabinet installation, while the use of sheet-steel material guarantees durability and reliability. Additionally, the system features an innovative design with distinct inner subdivisions, providing enhanced versatility in configuration and setup. Ideal for professionals seeking efficient solutions that do not compromise on quality, this product reflects siemens commitment to excellence and innovation. The inclusion of comprehensive certificates underscores its compliance with industry standards, making it a trustworthy choice for your electrical infrastructure needs.
Optimised for main busbar installation to maximise performance
Crafted from durable sheet-steel, ensuring long-lasting reliability
Bottom mounting position enhances design efficiency
Innovative inner subdivision shapes offer versatile configuration options
Sizes designed for easy cabinet integration simplify setup
Comprehensive certification aligns with industry standards for peace of mind
Product information and support easily accessible through online resources
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
