Siemens 8PQ Series Sheet Steel Partition for Use with Busbar 300 mm x 800mm
- RS Stock No.:
- 627-344
- Mfr. Part No.:
- 8PQ5000-1BA67
- Brand:
- Siemens
Subtotal (1 unit)*
£170.49
(exc. VAT)
£204.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.49 |
*price indicative
- RS Stock No.:
- 627-344
- Mfr. Part No.:
- 8PQ5000-1BA67
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
For Use With Busbar | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens vertical busbar connection offers flexible installation and operation, catering to both fixed-mounted and withdrawable setups. The product comes in a sleek design with zinc plating, ensuring durability and corrosion resistance. With a generous installation width of 800 mm, it accommodates a range of requirements, making it a functional choice for modern electrical installations. The 4-pole assembly and thoughtful internal subdivisions provide a comprehensive approach to electrical distribution, emphasising safety and efficiency. Ideal for professionals seeking reliability, this equipment not only meets rigorous standards but enhances operational effectiveness in numerous environments.
Exceptional versatility for both fixed and withdrawable applications
Zinc plated surface for enhanced corrosion resistance
Accommodates various configurations with four pole designs
Optimised installation dimensions for streamlined cabinet integration
Engineered for safety with thoughtful internal layouts
Lightweight construction balancing durability with ease of handling
Proven reliability backed by comprehensive product approvals
Supports numerous installation variations to suit diverse setups
Related links
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection 50 mm x 140 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 350 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
