Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection 50 mm x 140 mm x 800mm
- RS Stock No.:
- 627-299
- Mfr. Part No.:
- 8PQ5000-1BA68
- Brand:
- Siemens
Subtotal (1 unit)*
£140.87
(exc. VAT)
£169.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.87 |
*price indicative
- RS Stock No.:
- 627-299
- Mfr. Part No.:
- 8PQ5000-1BA68
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 140mm | |
| For Use With | Cable Connection | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 50mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 140mm | ||
For Use With Cable Connection | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 50mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens partition 3wl boasts a compact height of 500 mm and a generous width of 800 mm, providing ample space for all required components. The products structural integrity is enhanced by its sheet-steel material, ensuring durability under various operational conditions. The zinc-plated finish not only adds an aesthetic appeal but also contributes to its resilience against corrosion. With a four-pole design and adaptable cable connections, it meets a wide range of electrical applications, making it a reliable choice for professionals. Designed to accommodate specific installation depths, it simplifies assembly processes while ensuring optimal performance. This product is tailored for those seeking an effective solution that combines functionality with reliability.
Durable sheet-steel construction enhances longevity
Zinc-plated surface ensures excellent corrosion resistance
Four-pole design supports diverse electrical configurations
Optimised dimensions facilitate easy cabinet integration
Lightweight at 8--8 kg for manageable installation
Custom cable connections provide flexibility in use
Available assembly kits streamline setup processes
Compliance with IEC standards assures quality and safety
Environmentally conscious design promotes sustainability
Related links
- Siemens 8PQ Series Sheet Steel Partition for Use with Busbar 300 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 800mm
