Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- RS Stock No.:
- 627-216
- Mfr. Part No.:
- 8PQ5000-4BA67
- Brand:
- Siemens
Subtotal (1 unit)*
£44.05
(exc. VAT)
£52.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.05 |
*price indicative
- RS Stock No.:
- 627-216
- Mfr. Part No.:
- 8PQ5000-4BA67
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 135mm | |
| For Use With | 3VL Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 135mm | ||
For Use With 3VL Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens modular assembly kit is designed to enhance the capabilities of 3VL moulded-case circuit breakers, providing essential support for horizontal configurations. Built with robust sheet-steel material, it ensures durability and reliability in demanding environments. The product's thoughtful design allows for effective cable management and ease of installation, making it suitable for various applications. With its innovative features and optimal use of space, this assembly kit stands out as a practical solution for those seeking quality and efficiency in electrical installations. Notable for its compatibility with different product heights, it caters to diverse industrial needs while adhering to stringent safety standards.
Optimised for use with 3VL moulded-case circuit breakers
Constructed from high-quality sheet-steel for enhanced strength
Facilitates horizontal installation, supporting flexibility in setup
Equipped with configurable inner subdivisions to meet specific applications
Designed without external lock mechanisms for simplified access
Includes various mounting configurations for versatile applications
Delivers a sleek, zinc-plated finish for improved longevity
Provides a generous installation depth to accommodate electrical components
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
