Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- RS Stock No.:
- 626-459
- Mfr. Part No.:
- 8PQ6000-4BA37
- Brand:
- Siemens
Subtotal (1 unit)*
£440.65
(exc. VAT)
£528.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £440.65 |
*price indicative
- RS Stock No.:
- 626-459
- Mfr. Part No.:
- 8PQ6000-4BA37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Holder | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Plastic | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Holder | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Plastic | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Remarkable holder for copper busbars is expertly designed to facilitate the safe and efficient installation of electrical systems. The 3WA holder for copper busbars stands out with its robust plastic construction and streamlined form, making it an ideal choice for both commercial and industrial applications. With dimensions perfectly calibrated to support a busbar width of 800 mm, this holder ensures a secure fit. It combines strength with a lightweight profile, making handling and installation effortless. This product is designed for those who value quality and reliability in their electrical components, making it an essential addition to any project requiring dependable electrical distribution.
Offers a sleek and practical design accommodating diverse electrical configurations
Constructed from durable plastic to ensure longevity and resist environmental wear
Lightweight design simplifies installation without compromising on strength
Complies with general product approval standards for enhanced trust and safety
Fits perfectly with standard copper busbars, streamlining electrical connections
Related links
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
