Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- RS Stock No.:
- 626-458
- Mfr. Part No.:
- 8PQ5000-3BA46
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-458
- Mfr. Part No.:
- 8PQ5000-3BA46
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional compartment ID strip is meticulously designed to enhance organization and efficiency within modular systems. With its robust construction and halogen-free materials, it combines functionality with safety, making it a reliable choice for various applications. The sleek green finish adds a touch of modernity, while ensuring visibility and accessibility. It is designed specifically for plug-in plates, facilitating seamless integration in diverse technical environments. Ideal for professionals seeking to optimize workspaces, this product not only meets technical requirements but also adheres to environmental standards. The thoughtful design ensures a convenient fit for labels, allowing for clear identification within compartments.
Self-adhesive design allows for straightforward installation
Halogen-free construction promotes safety and reduces environmental impact
Reflective surface enhances visibility in various lighting conditions
Modular compatibility provides flexible use across different systems
Compact dimensions ensure ease of integration into existing setups
Related links
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 400mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
