Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- RS Stock No.:
- 633-310
- Mfr. Part No.:
- 8PQ5000-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£201.04
(exc. VAT)
£241.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.04 |
*price indicative
- RS Stock No.:
- 633-310
- Mfr. Part No.:
- 8PQ5000-4BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 650mm | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 650mm | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens partition 3WA is suitable for frame size 2 with cable connection in 3 or 4-pole configurations and is designed for a compartment door width of 800 mm.
Design of pole 4
Design assembly kit
Color miscellaneous
Related links
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 800 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
