Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 600 mm x 800mm

Subtotal (1 unit)*

£156.15

(exc. VAT)

£187.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.15

*price indicative

RS Stock No.:
621-644
Mfr. Part No.:
8PQ3000-1BA67
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Faceplate & Mounting Plate

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

600mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel is a premium choice for modular applications, featuring a thoughtfully engineered design that ensures durability and functionality. With dimensions that include a height of 600 mm, width of 800 mm, and depth of 400 mm, this versatile panel fits seamlessly into various environments. Engineered from high quality sheet steel, it boasts a galvanised surface for enhanced protection against corrosion. The mounting panel is crafted to accommodate a variety of configurations, making it an ideal solution for professionals seeking reliability and performance. Its lightweight structure, weighing only 8 kg, simplifies installation while maintaining robust support for all applications. Whether for industrial settings or commercial deployments, this product exemplifies precision engineering and versatility.

Galvanised surface processing ensures long lasting durability

Modular design allows for flexible integration in multiple systems

Perforation free feature enhances structural integrity

Constructed from high grade sheet steel for superior strength

Lightweight design facilitates easy handling and installation

General product approval certificates enhance trust in performance

Environmentally conscious manufacturing aligns with modern sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy