Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 600 mm x 600mm
- RS Stock No.:
- 621-699
- Mfr. Part No.:
- 8PQ3000-1BA65
- Brand:
- Siemens
Subtotal (1 unit)*
£124.80
(exc. VAT)
£149.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.80 |
*price indicative
- RS Stock No.:
- 621-699
- Mfr. Part No.:
- 8PQ3000-1BA65
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | UKCA, VDE, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals UKCA, VDE, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is an essential component engineered for versatility in diverse industrial applications. Constructed from robust sheet steel and featuring a modular design, this product offers exceptional durability and reliability for mounting equipment securely. Its dimensions, including a height and width of 600 mm, coupled with a depth of 400 mm, make it suitable for various setups. The surface has been galvanised, providing enhanced protection against corrosion and ensuring a prolonged service life. With a net weight of 6 kg, it not only provides stability but also allows for ease of installation. This mounting solution is perfect for those seeking a professional grade product that does not compromise on quality or performance. Ideal for environments where space is at a premium, it meets industry standards while maintaining excellent functionality.
Designed for modularity allowing for flexible configurations
Constructed from high quality galvanised sheet steel for enhanced durability
Optimised dimensions for efficient use of space in your setup
Lightweight design facilitates easy handling and installation
Meets rigorous industry standards for safety and performance
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 450 mm x 1m
